Filter Your Search
1 - 8 of 8 results
|
72V2113L7-5BCGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 7.5 ns | AUTO POWER DOWN; RETRANSMIT; IT CAN ALSO... more | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | BGA-100 | 100 | BCG100 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
72V2113L7-5BCGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 7.5 ns | AUTO POWER DOWN; RETRANSMIT; IT CAN ALSO... more | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA-100 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||
|
IDT72V2113L7.5BCGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 7.5 ns | CAN ALSO BE CONFIGURED AS 524,288 X 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, | 100 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
IDT72V2113L7-5BCGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 133.3 MHz | 7.5 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA100,10X10,40 | 100 | compliant | EAR99 | 8542.32.00.71 | |||||
|
72V2113L7-5BCGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 7.5 ns | OTHER FIFO | AUTO POWER DOWN; RETRANSMIT; IT CAN ALSO... more | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | RENESAS ELECTRONICS CORP | CABGA | 100 | BCG100 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||||||||||
|
72V2113L7.5BCGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 7.5 ns | CAN ALSO BE CONFIGURED AS 524,288 X 9 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, | 100 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
72V2113L7-5BCGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 5 ns | 7.5 ns | OTHER FIFO | AUTO POWER DOWN; RETRANSMIT; IT CAN ALSO... more | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||||||||||||||||
|
72V2113L7.5BCGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | EAR99 | 8542.32.00.71 | 2020-01-14 |