Filter Your Search
1 - 2 of 2 results
|
72T631S12BFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 12 ns | MULTI-PORT SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | R-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 208 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
72T631S12BFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 12 ns | MULTI-PORT SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 |