Filter Your Search
1 - 10 of 15 results
|
72T51343L6BBI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | e0 | 3 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | , | 256 | BB256 | unknown | EAR99 | 8542.32.00.71 | 2020-03-06 | |||||||||||||||||||||||||||||||||||
|
IDT72T51343L5BB8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 2.5 V | 3.6 ns | 5 ns | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 256 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
72T51343L6BB8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | e0 | 3 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | , | 256 | BB256 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
IDT72T51343L5BB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 2.5 V | 3.6 ns | 5 ns | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 256 | not_compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72T51343L6BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 2.5 V | 3.7 ns | 6 ns | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 256 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
72T51343L7-5BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
IDT72T51343L7-5BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 2.5 V | 7.5 ns | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 3.5 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 256 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
72T51343L6BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | e0 | 3 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | , | 256 | BB256 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
72T51343L5BB8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | e0 | 3 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | , | 256 | BB256 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||
|
72T51343L7-5BBI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 |