Filter Your Search
1 - 10 of 108 results
|
72T40118L5BB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5.2429 Mbit | 40 | 128KX40 | 2.5 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH: 10 AND 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 50 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | BB208 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72T40118L5BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5.2429 Mbit | 40 | 128KX40 | 2.5 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH: 10 AND 20 | 1 | 128000 | 131.072 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 260 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-208 | 208 | BBG208 | compliant | EAR99 | 8542.32.00.71 | ||||
|
72T4088L6.7BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 655.36 kbit | 40 | 16KX40 | 2.5 V | 3.8 ns | 6.7 ns | OTHER FIFO | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 60 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 208 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
72T4088L5BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 655.36 kbit | 40 | 16KX40 | 2.5 V | 3.6 ns | 5 ns | OTHER FIFO | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 60 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B208 | e1 | 3 | 85 °C | -40 °C | 260 | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA, | 208 | BBG208 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT72T4098L6.7BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 1.3107 Mbit | 40 | 32KX40 | 2.5 V | 3.8 ns | 6.7 ns | OTHER FIFO | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 208 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
IDT72T4088L6.7BBI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 655.36 kbit | 40 | 16KX40 | 2.5 V | 3.8 ns | 6.7 ns | OTHER FIFO | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 60 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 208 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72T4088L6-7BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 655.36 kbit | 40 | 16KX40 | 2.5 V | 3.8 ns | 6.7 ns | ALTERNATIVE MEMORY WIDTH: 10 AND 20 | 1 | 16000 | 16.384 k | SYNCHRONOUS | YES | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72T4098L6-7BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.3107 Mbit | 40 | 32KX40 | 2.5 V | 3.8 ns | 6.7 ns | ALTERNATIVE MEMORY WIDTH: 10 AND 20 | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
IDT72T4098L4BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.3107 Mbit | 40 | 32KX40 | 2.5 V | 3.2 ns | 4 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH: 10 AND 20 | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e1 | 3 | 70 °C | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72T40108L6-7BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 2.6214 Mbit | 40 | 64KX40 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ALTERNATIVE MEMORY WIDTH: 10 AND 20 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 50 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.97 mm | 17 mm | 17 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-208 | 208 | not_compliant | EAR99 | 8542.32.00.71 |