Filter Your Search
1 - 10 of 28 results
|
72T36105L10BB
Integrated Device Technology Inc
|
$77.1480 | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 4.5 ns | 100 MHz | 10 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-240 | 240 | BB240 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72T36105L6-7BB
Integrated Device Technology Inc
|
$85.0490 | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 3.8 ns | 150 MHz | 6.7 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-240 | 240 | BB240 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72T36105L5BB
Integrated Device Technology Inc
|
$93.5540 | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-240 | 240 | BB240 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72T36105L4-4BBG
Integrated Device Technology Inc
|
$98.5667 | Yes | Yes | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 3.4 ns | 225 MHz | 4.4 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 90 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e1 | 3 | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA-240 | 240 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
72T36105L5BBI
Integrated Device Technology Inc
|
$102.9170 | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 3.6 ns | 200 MHz | 5 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-240 | 240 | BB240 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
72T36105L4-4BB
Integrated Device Technology Inc
|
$102.9170 | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 3.4 ns | 225 MHz | 4.4 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | PBGA | BGA-240 | 240 | BB240 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72T36105L4-4BB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 3.4 ns | 225 MHz | 4.4 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA240,18X18,40 | 240 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT72T36105L10BBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 4.5 ns | 100 MHz | 10 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 90 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e1 | 3 | 70 °C | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA240,18X18,40 | 240 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72T36105L6-7BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 1 | 64000 | 65.536 k | ASYNCHRONOUS | YES | PARALLEL | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | 240 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
IDT72T36105L10BB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.3593 Mbit | 36 | 64KX36 | 2.5 V | 4.5 ns | 100 MHz | 10 ns | OTHER FIFO | ASYNCHRONOUS OPERATION ALSO POSSIBLE | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 60 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | BGA240,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA240,18X18,40 | 240 | not_compliant | EAR99 | 8542.32.00.71 |