Filter Your Search
1 - 4 of 4 results
|
72825LB10BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 18 | 1KX18 | 5 V | 6.5 ns | 10 ns | 2 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PBGA-B121 | Not Qualified | e3 | 70 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | 1.27 mm | BOTTOM | 3.5 mm | 15 mm | 15 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA-121 | 121 | compliant | EAR99 | 8542.32.00.71 | |||||
|
72825LB10BGG8
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | EAR99 | 8542.32.00.71 | 2020-03-30 | |||||||||||||||||||||||||||||||||||||||||
|
72825LB10BGG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 18.432 kbit | 18 | 1KX18 | 5 V | 6.5 ns | 10 ns | OTHER FIFO | 2 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PBGA-B121 | Not Qualified | e3 | 70 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | 1.27 mm | BOTTOM | 3.5 mm | 15 mm | 15 mm | RENESAS ELECTRONICS CORP | BGA-121 | compliant | ||||||||
|
IDT72825LB10BGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 18 | 1KX18 | 5 V | 6.5 ns | 10 ns | 2 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PBGA-B121 | Not Qualified | e3 | 70 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | MATTE TIN | BALL | BOTTOM | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, | 121 | compliant | EAR99 | 8542.32.00.71 |