Parametric results for: 72801L25PF8 under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 72801l25pf8
Select parts from the table below to compare.
Compare
Compare
72801L25PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 2 256 256 words SYNCHRONOUS YES PARALLEL 10 mA 270 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP TQFP-64 64 PN64 not_compliant EAR99 8542.32.00.71
IDT72801L25PF8
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 15 ns 40 MHz 25 ns OTHER FIFO 2 256 256 words SYNCHRONOUS YES PARALLEL 10 mA 270 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e0 3 70 °C 240 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP TQFP-64 64 not_compliant EAR99 8542.32.00.71