Filter Your Search
1 - 10 of 10 results
|
72605L50PF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | BI-DIRECTIONAL FIFO | RENESAS ELECTRONICS CORP | TQFP | 64 | PN64 | unknown | NLR | 8542320070 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
IDT72605L50PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 25 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 64 | not_compliant | EAR99 | 8542.32.00.71 | LQFP, QFP64,.66SQ,32 | ||||
|
72605L50PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 25 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 64 | not_compliant | EAR99 | 8542.32.00.71 | LQFP, QFP64,.66SQ,32 | |||||||
|
72605L50PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 25 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 64 | PN64 | not_compliant | EAR99 | 8542.32.00.71 | TQFP-64 | ||||
|
IDT72605L50PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 25 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 64 | not_compliant | EAR99 | 8542.32.00.71 | LQFP, QFP64,.66SQ,32 | ||||
|
IDT72605L50PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 25 ns | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 64 | compliant | EAR99 | 8542.32.00.71 | LQFP, | |||||||
|
IDT72605L50PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 25 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 64 | not_compliant | EAR99 | 8542.32.00.71 | LQFP, QFP64,.66SQ,32 | |||||||
|
72605L50PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 25 ns | 20 MHz | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 230 mA | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 64 | PN64 | not_compliant | EAR99 | 8542.32.00.71 | TQFP-64 | ||||
|
IDT72605L50PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 25 ns | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 64 | compliant | EAR99 | 8542.32.00.71 | LQFP, | |||||||
|
IDT72605L50PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.608 kbit | 18 | 256X18 | 5 V | 25 ns | 50 ns | BI-DIRECTIONAL FIFO | BYPASS REGISTER | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 64 | compliant | EAR99 | 8542.32.00.71 | LQFP, |