Filter Your Search
1 - 10 of 11 results
|
IDT72403L10DGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | YES | PARALLEL | 45 µA | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
IDT72403L10D
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, CERDIP-16 | 16 | |||||||
|
72403L10DG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | YES | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | DIP, DIP16,.3 | |||||||||||||||||||
|
72403L10D
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 10 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 35 µA | CMOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||
|
IDT72403L10DG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 10 MHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | YES | PARALLEL | 35 µA | CMOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e3 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
IDT72403L10DBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 100 ns | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, CERDIP-16 | 16 | |||||||||
|
72403L10DBG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 100 ns | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, CERDIP-16 | 16 | ||||||||||
|
72403L10DGB8
Integrated Device Technology Inc
|
Check for Price | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
72403L10DB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | CDIP | 0.300 INCH, CERDIP-16 | 16 | CD16 | |||
|
IDT72403L10DB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 45 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 20.066 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.71 | DIP | 0.300 INCH, CERDIP-16 | 16 |