Filter Your Search
1 - 2 of 2 results
|
IDT72401L10SO8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72401L10SO8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 55 ns | 10 MHz | 100 ns | OTHER FIFO | FALL THRU 65NS | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.32.00.71 | PS16 |