Filter Your Search
1 - 2 of 2 results
|
IDT723666L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 5 V | 10 ns | 15 ns | MAILBOX | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 128 | compliant | EAR99 | 8542.32.00.71 | |||
|
723666L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 147.456 kbit | 36 | 4KX36 | 5 V | 10 ns | 15 ns | MAILBOX | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | e0 | 3 | 70 °C | 225 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LFQFP, | 128 | not_compliant | EAR99 | 8542.32.00.71 | PK128 |