Filter Your Search
1 - 2 of 2 results
|
723634L12PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 8 ns | 83 MHz | 12 ns | BI-DIRECTIONAL FIFO | MAIL BOX | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | PK128 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
IDT723634L12PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 36 | 512X36 | 5 V | 8 ns | 83 MHz | 12 ns | BI-DIRECTIONAL FIFO | MAIL BOX | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 |