Filter Your Search
1 - 2 of 2 results
|
72330-6206LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15)/NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.2 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
72330-6206LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15)/NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 1.76 inch | 0.2 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |