Filter Your Search
1 - 6 of 6 results
|
72322-9605GLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | POLARIZED HOUSING | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
72322-9605GR
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
72322-9605G
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | 2.224 N | POLARIZED HOUSING | e4 | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
72322-9605GR
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
72322-9605GLF
Amphenol FCi
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | POLARIZED HOUSING | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
72322-9605G
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | 2.224 N | POLARIZED HOUSING | e4 | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |