Filter Your Search
1 - 6 of 6 results
|
72310-B265G
Amphenol FCi
|
Check for Price | No | No | Active | 26 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYCARBONATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | 2.224 N | POLARIZED HOUSING | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 2.06 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
72310-B265GR
Amphenol Communications Solutions
|
Check for Price | No | Active | 26 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 2.06 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
72310-B265G
Amphenol Communications Solutions
|
Check for Price | No | Active | 26 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYCARBONATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | 2.224 N | POLARIZED HOUSING | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 2.06 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
72310-B265GR
Amphenol FCi
|
Check for Price | No | No | Active | 26 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 2.06 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
72310-B265GLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | MALE | BOARD | PCT-POLYESTER | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | POLARIZED HOUSING | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 2.06 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
72310-B265GLF
Amphenol FCi
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | MALE | BOARD | PCT-POLYESTER | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | POLARIZED HOUSING | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.36 inch | 0.64 inch | 2.06 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 |