Filter Your Search
1 - 1 of 1 results
|
722XM3-26/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 290 mW | 2 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 13 mA | 18 V | 18 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 2 ms | e4 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |