Parametric results for: 722DXM4-26/SQ under RF Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 722dxm426sq
Select parts from the table below to compare.
Compare
Compare
722DXM4-26/SQ
Teledyne Technologies Inc
Check for Price No No Active 290 mW 2 kΩ 250 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT LATCHED RF RELAY DC WITH INTERNAL DIODE 13 mA 18 V 18 V 26.5 V .25A@115VAC 1A@28VDC 2 ms 2 ms e0 -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO Tin/Lead (Sn/Pb) SOLDER 7.11 mm 9.4 mm TELEDYNE TECHNOLOGIES INC compliant EAR99 8536.41.00.20