Filter Your Search
1 - 6 of 6 results
|
72271LA20PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 12 ns | 20 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
72271LA20PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 17 mA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | PN64 | ||
|
IDT72271LA20PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 17 mA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72271LA20PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 17 mA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | PN64 | ||
|
IDT72271LA20PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 12 ns | 20 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
IDT72271LA20PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 17 mA | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 |