Parametric results for: 72255-A505TRA under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 72255a505tra
Select parts from the table below to compare.
Compare
Compare
72255-A505TRALF
Amphenol FCi
Check for Price Yes Obsolete GOLD (30) BOARD CONNECTOR e4 GOLD PHOSPHOR BRONZE FCI unknown
72255-A505TRA
Amphenol FCi
Check for Price No No Obsolete 50 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD (30) STRAIGHT BOARD CONNECTOR TUBE PACKAGING, WITH DATE CODE 1000VAC V NO 2.224 N 100 GΩ CTR W/GUIDE SLOTS .2502 N e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.35 inch 0.365 inch 2.791 inch 0.15 inch FCI compliant EAR99 8536.69.40.40