Parametric results for: 72254-6368T under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 722546368t
Select parts from the table below to compare.
Compare
Compare
72254-6368T
Amphenol FCi
Check for Price No No Obsolete 36 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE NICKEL PALLADIUM GOLD (15) STRAIGHT BOARD CONNECTOR TUBE PACKAGING 1000VAC V NO 2.224 N 100 GΩ CTR W/GUIDE SLOTS .2502 N e4 UL, CSA -65 °C 125 °C RECEPTACLE NICKEL PALLADIUM GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.35 inch 0.365 inch 2.091 inch 0.18 inch FCI compliant
72254-6368TALF
Amphenol FCi
Check for Price Yes Obsolete GOLD FLASH OVER PALLADIUM NICKEL (15) BOARD CONNECTOR e4 GOLD FLASH OVER PALLADIUM NICKEL PHOSPHOR BRONZE FCI unknown EAR99 8536.69.40.40
72254-6368TA
Amphenol FCi
Check for Price No No Obsolete 36 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE NICKEL PALLADIUM GOLD (15) STRAIGHT BOARD CONNECTOR TUBE PACKAGING, WITH DATE CODE 1000VAC V NO 2.224 N 100 GΩ CTR W/GUIDE SLOTS .2502 N e4 UL, CSA -65 °C 125 °C RECEPTACLE NICKEL PALLADIUM GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.35 inch 0.365 inch 2.091 inch 0.18 inch FCI compliant EAR99 8536.69.40.40