Parametric results for: 72254-5501ta under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 722545501ta
Select parts from the table below to compare.
Compare
Compare
72254-5501TA
Amphenol FCi
Check for Price No No Obsolete 50 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE NICKEL PALLADIUM GOLD (30) STRAIGHT BOARD CONNECTOR TUBE PACKAGING, WITH DATE CODE 1000VAC V NO 2.224 N 100 GΩ CTR W/GUIDE SLOTS .2502 N e4 UL, CSA -65 °C 125 °C RECEPTACLE NICKEL PALLADIUM GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.35 inch 0.365 inch 2.791 inch 0.105 inch FCI compliant