Filter Your Search
1 - 4 of 4 results
|
72251-G1610A
Amphenol FCi
|
Check for Price | No | No | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING, WITH DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 1.091 inch | 0.105 inch | FCI | compliant | ||||
|
72251-G1610RALF
Amphenol FCi
|
Check for Price | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
72251-G1610
Amphenol FCi
|
Check for Price | No | No | Obsolete | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 1.091 inch | 0.105 inch | FCI | compliant | ||||
|
72251-G1610RA
Amphenol FCi
|
Check for Price | No | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 |