Filter Your Search
1 - 3 of 3 results
|
72251-5505GRA
Amphenol FCi
|
Check for Price | No | No | Obsolete | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | TAPE&REEL PKG, W/ DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 2.791 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
72251-5505GR
Amphenol FCi
|
Check for Price | No | No | Obsolete | 50 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | GPAX TAPE & REEL PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.365 inch | 2.791 inch | 0.15 inch | FCI | compliant | ||||
|
72251-5505GRALF
Amphenol FCi
|
Check for Price | Yes | Obsolete | GOLD FLASH OVER PALLADIUM NICKEL (30) | BOARD CONNECTOR | e4 | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 |