Filter Your Search
1 - 2 of 2 results
|
IDT72245LB25PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 18 | 4KX18 | 5 V | 15 ns | 25 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | |||||
|
72245LB25PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 73.728 kbit | 18 | 4KX18 | 5 V | 15 ns | 25 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | RECTANGULAR | YES | Matte Tin (Sn) | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP | , | 64 | compliant | EAR99 | 8542.32.00.71 |