Parametric results for: 72240L25TCB under FIFOs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 72240l25tcb
Select parts from the table below to compare.
Compare
Compare
IDT72240L25TCB
Integrated Device Technology Inc
Check for Price No Obsolete 32.768 kbit 8 4KX8 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS 3-STATE YES PARALLEL 5 mA 40 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 35.56 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP 0.300 INCH, THIN, SIDE BRAZED, DIP-28 28 not_compliant EAR99 8542.32.00.71
IDT72240L25TCBSCDS-W
Integrated Device Technology Inc
Check for Price No Obsolete INTEGRATED DEVICE TECHNOLOGY INC unknown EAR99 8542.32.00.71
72240L25TCB
Integrated Device Technology Inc
Check for Price No Obsolete 32.768 kbit 8 4KX8 5 V 15 ns 40 MHz 25 ns OTHER FIFO 1 4000 4.096 k SYNCHRONOUS YES PARALLEL 5 mA 40 µA CMOS MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC not_compliant EAR99 8542.32.00.71
72240L25TCBSCDS-W
Integrated Device Technology Inc
Check for Price No Obsolete INTEGRATED DEVICE TECHNOLOGY INC , unknown EAR99 8542.32.00.71