Filter Your Search
1 - 3 of 3 results
|
72221L10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 6.5 ns | 10 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G32 | e3 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | RECTANGULAR | YES | TIN | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-32 | 32 | PRG32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
72221L10PFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 6.5 ns | 10 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQFP-G32 | e3 | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | RECTANGULAR | YES | MATTE TIN | GULL WING | QUAD | RENESAS ELECTRONICS CORP | TQFP | 32 | PRG32 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||||||
|
IDT72221L10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 6.5 ns | 10 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 32 | compliant | EAR99 | 8542.32.00.71 |