Filter Your Search
1 - 2 of 2 results
|
IDT72215LB10PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72215LB10PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 18 | 512X18 | 5 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | PLASTIC, TQFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.71 | PN64 |