Filter Your Search
1 - 4 of 4 results
|
72201L15PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 15 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | RECTANGULAR | YES | Matte Tin (Sn) - annealed | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
72201L15PFGI8
Integrated Device Technology Inc
|
Check for Price | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 15 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
IDT72201L15PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 15 ns | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
IDT72201L15PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.32.00.71 |