Filter Your Search
1 - 3 of 3 results
|
72200L10TPG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | OTHER FIFO | e3 | 1 | 260 | TIN | RENESAS ELECTRONICS CORP | PDIP | 28 | PTG28 | compliant | NLR | 8542320071 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
72200L10TPG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.67 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | 28 | PTG28 | compliant | EAR99 | 8542.32.00.71 | DIP-28 | |||
|
IDT72200L10TPG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 28 | compliant | EAR99 | 8542.32.00.71 | 0.300 INCH, THIN, PLASTIC, DIP-28 |