Filter Your Search
1 - 2 of 2 results
|
7213J37W3BE22
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER WITH FRAME | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE WRAP | 11.43 mm | 10.92 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||
|
7213J37W3BE22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER WITH FRAME | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE WRAP | 11.43 mm | 10.92 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |