Filter Your Search
1 - 2 of 2 results
|
7213J2CKE2
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 10.92 mm | 12.7 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | |||
|
7213J2CKE2
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 10.92 mm | 12.7 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |