Filter Your Search
1 - 6 of 6 results
|
7208L20JG8
Integrated Device Technology Inc
|
$38.2725 | Yes | Yes | Transferred | 589.824 kbit | 9 | 64KX9 | 5 V | 20 ns | 30 ns | RETRANSMIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||||||
|
7208L20JG
Integrated Device Technology Inc
|
$48.1319 | Yes | Yes | Transferred | 589.824 kbit | 9 | 64KX9 | 5 V | 20 ns | 30 ns | RETRANSMIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | GREEN, PLASTIC, LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||||||
|
7208L20JG
Renesas Electronics Corporation
|
$95.7368 | Yes | Yes | Active | 589.824 kbit | 9 | 64KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | BI-DIRECTIONAL FIFO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | |||||
|
7208L20JG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 589.824 kbit | 9 | 64KX9 | 5 V | 20 ns | 33.3 MHz | 30 ns | BI-DIRECTIONAL FIFO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | PLG32 | compliant | NLR | 8542320071 | Renesas Electronics | |||||
|
IDT7208L20JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 9 | 64KX9 | 5 V | 20 ns | 30 ns | RETRANSMIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | 1996-12-01 | |||||||||||||
|
IDT7208L20JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 589.824 kbit | 9 | 64KX9 | 5 V | 20 ns | 30 ns | RETRANSMIT | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | 1996-12-01 |