Parametric results for: 7207l25ji8 under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7207l25ji8
Select parts from the table below to compare.
Compare
Compare
IDT7207L25JI8
Integrated Device Technology Inc
Check for Price No No Obsolete 294.912 kbit 9 32KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 32000 32.768 k ASYNCHRONOUS NO PARALLEL 8 mA 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 1 85 °C -40 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
7207L25JI8
Integrated Device Technology Inc
Check for Price No No Obsolete 294.912 kbit 9 32KX9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 32000 32.768 k ASYNCHRONOUS NO PARALLEL 8 mA 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 1 85 °C -40 °C 225 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.9954 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71 PL32