Parametric results for: 7207P3YZQE under Toggle Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: 7207p3yzqe
Select parts from the table below to compare.
Compare
Compare
7207P3YZQE
C&K
$19.8874 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED AND MOMENTARY SILVER TOGGLE SWITCH HIGH FLATTED, ANTI ROTATION 5A@120VAC 5A@28VDC 5 A 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.45 inch 11.43 mm 10.41 mm 12.7 mm 0.35 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.40 C & K COMPONENTS
7207P3YZQES
C&K
$19.9250 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER LUG 0.45 inch 0.35 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40 C & K COMPONENTS
7207P3YZQE22
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER LUG 0.45 inch 11.43 mm 10.414 mm 12.7 mm 0.35 inch 0.095 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7207P3YZQES2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER LUG 0.45 inch 11.43 mm 10.414 mm 12.7 mm 0.35 inch 0.095 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7207P3YZQE2
C&K
Check for Price Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER LUG 0.45 inch 11.43 mm 10.414 mm 12.7 mm 0.35 inch 0.095 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7207P3YZQE
ITT Interconnect Solutions
Check for Price Yes Transferred 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED AND MOMENTARY SILVER TOGGLE SWITCH HIGH FLATTED, ANTI ROTATION 5A@120VAC 5A@28VDC 5 A ON-OFF-(ON) 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg BRIGHT CHROME BRASS 0.25 inch 1/4-40 COPPER ALLOY SILVER BREAK-BEFORE-MAKE SILVER STAINLESS STEEL GLASS FILLED NYLON EPOXY TERMINAL SEALED MIL-STD NO Silver (Ag) COPPER ALLOY SOLDER 0.45 inch 11.43 mm 10.41 mm 12.7 mm 0.35 inch 0.155 inch ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.40