Filter Your Search
1 - 5 of 5 results
|
7205P3DCGE
C&K
|
$17.6467 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.45 inch | 0.28 inch | 0.189 inch | 224645975 | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | 2023-02-10 10:59:23 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | |||||||
|
7205P3DCGES
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | (ON)-OFF-(ON) | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.35 inch | 0.19 inch | 224645975 | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | |||||
|
7205P3DCGE2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | (ON)-OFF-(ON) | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.35 inch | 0.19 inch | 224645975 | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | |||||
|
7205P3DCGE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | (ON)-OFF-(ON) | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.35 inch | 0.19 inch | 224645975 | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | |||||
|
7205P3DCGES2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 0.4VA@20VDC | 5A@28VDC | 5 A | (ON)-OFF-(ON) | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.35 inch | 0.19 inch | 224645975 | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] |