Filter Your Search
1 - 6 of 6 results
|
7205P3YV3BE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 40000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | PADDLE | 0.4VA@20VDC | (ON)-OFF-(ON) | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 10 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 36.703 mm | 15.748 mm | 0.35 inch | 0.185 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||||||
|
7205P3YV3BES
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 10 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 11.684 mm | 15.748 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
7205P3YV3BE2
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 10 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 11.684 mm | 15.748 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
7205P3YV3BES2
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 10 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 11.684 mm | 15.748 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||
|
7205P3YV3BE22
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | DPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | (ON)-OFF-(ON) | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 10 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 11.684 mm | 15.748 mm | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
7205P3YV3BE
C&K
|
Check for Price | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.45 inch | 0.35 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |