Filter Your Search
1 - 1 of 1 results
|
7205K12CRI32
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 2A@250VAC | 5A@28VDC | 5 A | (ON)-OFF-(ON) | 120 V | 1400VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.732 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.26 inch | 0.19 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |