Filter Your Search
1 - 10 of 367 results
|
SM1I-67205EV-25SHXXX
Matra MHS
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 165 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||
|
SM4J-67205EL-40MH
Matra MHS
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||
|
SMDP-67205EV-40MH
Matra MHS
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||
|
SL1I-67205EV-55FH
Atmel Corporation
|
Check for Price | Obsolete | Not Qualified | ATMEL CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||
|
SM4J-67205EL-25LH
Atmel Corporation
|
Check for Price | Obsolete | Not Qualified | ATMEL CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||
|
SM4J-67205EL-30LH
Matra MHS
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||
|
SM4J-67205EV-30FH
Atmel Corporation
|
Check for Price | Obsolete | Not Qualified | ATMEL CORP | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||
|
SMDP-67205EV-30MH
Matra MHS
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||
|
SM1I-67205EL-40SHXXX
Matra MHS
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 | ||
|
SMDP-67205EV-50/883
Matra MHS
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 50 ns | 65 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | MATRA MHS | , | unknown | EAR99 | 8542.32.00.71 |