Parametric results for: 7204L12SOG8 under FIFOs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 7204l12sog8
Select parts from the table below to compare.
Compare
Compare
IDT7204L12SOG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 36.864 kbit 9 4KX9 5 V 12 ns 20 ns RETRANSMIT 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, 28 compliant EAR99 8542.32.00.71 1995-01-01
7204L12SOG8
Renesas Electronics Corporation
Check for Price Yes Yes Active 36.864 kbit 9 4KX9 5 V 12 ns 50 MHz 20 ns BI-DIRECTIONAL FIFO 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 12 mA 120 µA 5.5 V 4.5 V CMOS R-PDSO-G28 e3 3 70 °C 260 28 PLASTIC/EPOXY RECTANGULAR YES MATTE TIN GULL WING DUAL RENESAS ELECTRONICS CORP SOIC 28 compliant NLR 8542320071 PEG28 Renesas Electronics
7204L12SOG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred e3 3 260 MATTE TIN INTEGRATED DEVICE TECHNOLOGY INC SOIC 28 compliant EAR99 8542.32.00.71 PEG28