Filter Your Search
1 - 10 of 10 results
|
7204L12DGB
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | 2019-12-19 | |||||||||||||||||||||||||||||||||||||||||||||
|
7204L12DGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | 2019-12-19 | |||||||||||||||||||||||||||||||||||||||||||||
|
IDT7204L12DG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 20 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.32.00.71 | DIP | 28 | ||||||||||
|
7204L12DGB8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | 2019-12-19 | |||||||||||||||||||||||||||||||||||||||||||||
|
IDT7204L12D
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
7204L12DGI
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | 2019-12-19 | |||||||||||||||||||||||||||||||||||||||||||||
|
7204L12D
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | CERAMIC, DIP-28 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 | |||||||||
|
7204L12DG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 20 ns | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, CERAMIC, DIP-28 | compliant | EAR99 | 8542.32.00.71 | DIP | 28 | |||||||||||||
|
IDT7204L12D
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.1475 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | CERDIP-28 | not_compliant | EAR99 | 8542.32.00.71 | DIP | 28 | ||||
|
7204L12DG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.71 | 2019-12-19 |