Parametric results for: 7203l40tdb under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7203l40tdb
Select parts from the table below to compare.
Compare
Compare
IDT7203L40TDB
Integrated Device Technology Inc
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 40 ns 20 MHz 50 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 4 mA 150 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, GLASS-SEALED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 37.1475 mm 7.62 mm INTEGRATED DEVICE TECHNOLOGY INC DIP CERDIP-28 28 not_compliant EAR99 8542.32.00.71
7203L40TDB
Integrated Device Technology Inc
Check for Price No Obsolete 18.432 kbit 9 2KX9 5 V 40 ns 20 MHz 50 ns OTHER FIFO 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 4 mA 150 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC DIP CERAMIC, DIP-28 28 not_compliant EAR99 8542.32.00.71