Filter Your Search
1 - 4 of 4 results
|
7202LA20PG
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 70 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT7202LA20PG
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | |||
|
7202LA20PGI
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 20 ns | 30 ns | OTHER FIFO | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | ||||
|
IDT7202LA20PGI
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 20 ns | 30 ns | OTHER FIFO | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 125 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 |