Filter Your Search
1 - 10 of 15 results
![]() |
7202LA15PDGI
Integrated Device Technology Inc
|
$6.7696 | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | 0.600 INCH, GREEN, PLASTIC, DIP-28 | 28 | PDG28 | compliant | EAR99 | 8542.32.00.71 | |||
![]() |
7202LA15PG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
![]() |
IDT7202LA15PDG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
IDT7202LA15P
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||
![]() |
IDT7202LA15PI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | ||||
![]() |
IDT7202LA15PDGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.32.00.71 | ||||
![]() |
7202LA15PI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | PD28 | not_compliant | EAR99 | 8542.32.00.71 | |||
![]() |
7202LA15PGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 65 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
7202LA15PDGG
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
IDT7202LA15PG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 |