Filter Your Search
1 - 2 of 2 results
|
7201K19ZQE2
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | LOCKING LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | BLACK | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.662 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
7201K19ZQE22
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | BLACK | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | Silver (Ag) | COPPER ALLOY | SOLDER LUG | 0.732 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.26 inch | 0.095 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |