Filter Your Search
1 - 2 of 2 results
|
7201J1V31BE2
C&K
|
$15.5425 | Yes | Active | 100000 Cycle(s) | 0.1 mΩ | DPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.31 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||
|
7201J1V31BE2
ITT Interconnect Solutions
|
Check for Price | Transferred | 100000 Cycle(s) | 0.01 mΩ | DPDT | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | RETAINING CLIPS | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 10 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | PARTIAL | 0.299 inch | 11.43 mm | 28.0924 mm | 15.748 mm | 0.185 inch | ITT CANNON | unknown | EAR99 | 8536.50.70.00 |