Parametric results for: 7201j16cse22 under Rocker Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7201j16cse22
Select parts from the table below to compare.
Compare
Compare
7201J16CSE22
ITT Interconnect Solutions
Check for Price Yes Transferred 5 A 28 V 100000 Cycle(s) DPDT LATCHED ROCKER SWITCH ROCKER WITH FRAME 5A@120VAC 5A@28VDC 5 A 120 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 11.43 mm 10.92 mm 12.7 mm ITT CANNON ROHS COMPLIANT compliant EAR99 8536.50.90.65
7201J16CSE22
C&K
Check for Price Yes Yes Active 5 A 28 V 100000 Cycle(s) DPDT LATCHED ROCKER SWITCH ROCKER WITH FRAME 5A@120VAC 5A@28VDC 5 A 120 V e3 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 11.43 mm 10.92 mm 12.7 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65