Filter Your Search
1 - 2 of 2 results
|
7201SY4W3PE22
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 0.465 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE WRAP | 0.42 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.378 inch | 0.365 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||
|
7201SY4W3PE2
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 20 mA | ON-ON | 20 V | 1000VRMS V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | BRASS | 0.465 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | WIRE WRAP | 0.42 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.378 inch | 0.365 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |