Parametric results for: 7201SPY3A3RE2 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7201spy3a3re2
Select parts from the table below to compare.
Compare
Compare
7201SPY3A3RE22
C&K
Check for Price Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 8 EPOXY MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 11.43 mm 16.51 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7201SPY3A3RE2
C&K
Check for Price Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 2A@250VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1400VAC V 1 GΩ e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 8 EPOXY MIL-STD NO Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 11.43 mm 16.51 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00