Parametric results for: 7200l35so under FIFOs

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: 7200l35so
Select parts from the table below to compare.
Compare
Compare
IDT7200L35SOG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC GREEN, SOIC-28 28 unknown EAR99 8542.32.00.71
7200L35SOG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP28,.5 28 compliant EAR99 8542.32.00.71
7200L35SO
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-28 28 not_compliant EAR99 8542.32.00.71 PE28
IDT7200L35SO8
Rochester Electronics LLC
Check for Price Contact Manufacturer 2.304 kbit 9 256X9 5 V 35 ns 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 e0 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm ROCHESTER ELECTRONICS LLC SOIC-28 unknown EAR99 8542.32.00.71
IDT7200L35SOG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC PLASTIC, SOIC-28 28 unknown EAR99 8542.32.00.71
IDT7200L35SO
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-28 28 not_compliant EAR99 8542.32.00.71
7200L35SOG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP28,.5 28 compliant EAR99 8542.32.00.71
IDT7200L35SO
Rochester Electronics LLC
Check for Price Contact Manufacturer 2.304 kbit 9 256X9 5 V 35 ns 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 e0 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm ROCHESTER ELECTRONICS LLC SOIC-28 unknown EAR99 8542.32.00.71
7200L35SO8
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-28 28 not_compliant EAR99 8542.32.00.71 PE28
IDT7200L35SO8
Integrated Device Technology Inc
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 3 70 °C 225 30 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.048 mm 18.3642 mm 8.763 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-28 28 not_compliant EAR99 8542.32.00.71