Filter Your Search
1 - 10 of 11 results
|
71V67903S85PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 210 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, 1.40 MM, GREEN, PLASTIC, MO-136DJ, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT71V67903S85PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 190 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
71V67903S85PFGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 210 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | Renesas Electronics | |||
|
71V67903S85PFG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 190 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | Renesas Electronics | ||||
|
IDT71V67903S85PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 190 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
71V67903S85PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 190 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, 1.40 MM, GREEN, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
71V67903S85PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 3.14 V | 190 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, 1.40 MM, GREEN, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
71V67903S85PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 210 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | 100 | PKG100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IDT71V67903S85PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 210 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP100,.63X.87 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
71V67903S85PFGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 8.5 ns | 87 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 210 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 100 | PKG100 | compliant | NLR | 8542320041 | Renesas Electronics |